25.00' (7.62m) Power Cord Black NEMA N5-20P To IEC 320-C19 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N520P-C19-20-25F

DigiKey Part Number
5073-N520P-C19-20-25F-ND
Manufacturer
Manufacturer Product Number
N520P-C19-20-25F
Description
NEMA 5-20P TO C19 POWER CORD - 2
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25.00' (7.62m) Power Cord Black NEMA N5-20P To IEC 320-C19 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA N5-20P
2nd Connector
IEC 320-C19
Number of Conductors
3
Cord Type
SJT
Wire Gauge
12 AWG
Shielding
Unshielded
Length
25.00' (7.62m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
125V
Current Rating (Amps)
20A
Operating Temperature
105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 737,16000 Kč1 737,16 Kč
101 476,57900 Kč14 765,79 Kč
251 384,20480 Kč34 605,12 Kč
501 318,20400 Kč65 910,20 Kč
1001 255,36960 Kč125 536,96 Kč
Manufacturers Standard Package
Unit Price without VAT:1 737,16000 Kč
Unit Price with VAT:2 101,96360 Kč