Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOD27T

DigiKey Part Number
5073-MOD27T-ND
Manufacturer
Manufacturer Product Number
MOD27T
Description
TERMINATOR ISDN RJ45(8X8)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
Unshielded
Ratings
-
Ingress Protection
-
Termination
IDC
Length
0.900" (22.86mm)
Color
-
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Phosphor Bronze
Voltage Rating
-
Housing Material
Polycarbonate (PC)
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1295,02000 Kč295,02 Kč
10250,73700 Kč2 507,37 Kč
25235,03480 Kč5 875,87 Kč
50223,81340 Kč11 190,67 Kč
100213,13390 Kč21 313,39 Kč
250199,79932 Kč49 949,83 Kč
500190,27212 Kč95 136,06 Kč
1 000181,20308 Kč181 203,08 Kč
Manufacturers Standard Package
Unit Price without VAT:295,02000 Kč
Unit Price with VAT:356,97420 Kč