
MJS110C6-BL | |
|---|---|
DigiKey Part Number | 5073-MJS110C6-BL-ND |
Manufacturer | |
Manufacturer Product Number | MJS110C6-BL |
Description | JACK CAT6 RJ45/110 BLUE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Blue |
Datasheet | Datasheet |
Category | Interior Type (Adapter End) IDC, Pressdown, Punchdown Block |
Manufacturer L-com | Exterior Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Series | Interior Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Packaging Bag | Exterior Housing Color Blue |
Part Status Active | Interior Housing Color Blue |
Style Modular | Ratings Cat6 |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,00000 Kč | 200,00 Kč |
| Unit Price without VAT: | 200,00000 Kč |
|---|---|
| Unit Price with VAT: | 242,00000 Kč |


