
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" W x 14.0' L (25.4mm x 4.3m) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 577,70000 Kč | 1 577,70 Kč |
| 10 | 1 310,53100 Kč | 13 105,31 Kč |
| 25 | 1 243,82760 Kč | 31 095,69 Kč |
| 100 | 1 170,51680 Kč | 117 051,68 Kč |
| Unit Price without VAT: | 1 577,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 909,01700 Kč |


