
LUSBC31-MF-100W1M | |
|---|---|
DigiKey Part Number | 5073-LUSBC31-MF-100W1M-ND |
Manufacturer | |
Manufacturer Product Number | LUSBC31-MF-100W1M |
Description | USB C MALE 3.1 M/F/ 10G/100W, 1M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB 3.0 (USB 3.1 Gen 1, Superspeed) Cable C Male to C Male 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 3.0 (USB 3.1 Gen 1, Superspeed) | |
Transfer Rate | 10Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 985,44000 Kč | 985,44 Kč |
| Unit Price without VAT: | 985,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 192,38240 Kč |



