
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Lightning Suppressor | |
For Use With/Related Products | Networking | |
Shelf Life Start | Manufacture Charge Date | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 868,69000 Kč | 2 868,69 Kč |
| 10 | 2 422,47600 Kč | 24 224,76 Kč |
| 25 | 2 311,09640 Kč | 57 777,41 Kč |
| Unit Price without VAT: | 2 868,69000 Kč |
|---|---|
| Unit Price with VAT: | 3 471,11490 Kč |


