LHDMI2-RAL-MM-3M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 061,08000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 061,08000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 676,56000 Kč
Datasheet
LHDMI2-RAL-MM-3M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LHDMI2-RAL-MM-3M

DigiKey Part Number
5073-LHDMI2-RAL-MM-3M-ND
Manufacturer
Manufacturer Product Number
LHDMI2-RAL-MM-3M
Description
HDMI 2.0 M/M, LA, PVC SHELL, 4K,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly 9.8' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male, R/A
Length
9.8' (3.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1676,56000 Kč676,56 Kč
Manufacturers Standard Package
Unit Price without VAT:676,56000 Kč
Unit Price with VAT:818,63760 Kč