
LCCN3166 | |
|---|---|
DigiKey Part Number | 5073-LCCN3166-ND |
Manufacturer | |
Manufacturer Product Number | LCCN3166 |
Description | 12.4 GHZ SMA MALE QD CONNECTOR C |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58, 141, 303, LMR-195 | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,60000 Kč | 416,60 Kč |
| 10 | 332,48200 Kč | 3 324,82 Kč |
| 25 | 311,43400 Kč | 7 785,85 Kč |
| 100 | 288,31510 Kč | 28 831,51 Kč |
| 250 | 277,29036 Kč | 69 322,59 Kč |
| 500 | 270,64700 Kč | 135 323,50 Kč |
| Unit Price without VAT: | 416,60000 Kč |
|---|---|
| Unit Price with VAT: | 504,08600 Kč |


