
LCANOM1151 | |
|---|---|
DigiKey Part Number | 5073-LCANOM1151-ND |
Manufacturer | |
Manufacturer Product Number | LCANOM1151 |
Description | 144/430 MHZ SMOOTH GOOSENECK ANT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight SMA Male Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 287MHz | |
Frequency Range | 144MHz ~ 430MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 5.5dBi | |
Power - Max | 10 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Base Mount | |
Height (Max) | 12.340" (313.44mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 689,99000 Kč | 689,99 Kč |
| 10 | 559,28200 Kč | 5 592,82 Kč |
| 25 | 526,65520 Kč | 13 166,38 Kč |
| 100 | 490,78420 Kč | 49 078,42 Kč |
| 250 | 473,68884 Kč | 118 422,21 Kč |
| Unit Price without VAT: | 689,99000 Kč |
|---|---|
| Unit Price with VAT: | 834,88790 Kč |

