RF ANTENNA General Purpose Whip, Straight SMA Male Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCANOM1150

DigiKey Part Number
5073-LCANOM1150-ND
Manufacturer
Manufacturer Product Number
LCANOM1150
Description
698-2700 MHZ GOOSENECK ANTENNA S
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Whip, Straight SMA Male Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
Wide Band
Frequency (Center/Band)
1.699GHz
Frequency Range
698MHz ~ 2.7GHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
3.5dBi
Power - Max
10 W
Features
Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m
Termination
SMA Male
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Base Mount
Height (Max)
12.400" (314.96mm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1689,99000 Kč689,99 Kč
10559,28200 Kč5 592,82 Kč
25526,65520 Kč13 166,38 Kč
100490,78420 Kč49 078,42 Kč
250473,68884 Kč118 422,21 Kč
Manufacturers Standard Package
Unit Price without VAT:689,99000 Kč
Unit Price with VAT:834,88790 Kč