
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 895MHz, 1.35GHz, 1.95GHz, 2.45GHz | |
Frequency Range | 790MHz ~ 2.7GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 4 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 4dBi, 4dBi, 4dBi, 4dBi | |
Power - Max | 85 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Height (Max) | 21.100" (535.94mm) | |
Applications | 3G, 4G, GSM, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102 453,86000 Kč | 102 453,86 Kč |
| Unit Price without VAT: | 102 453,86000 Kč |
|---|---|
| Unit Price with VAT: | 123 969,17060 Kč |


