RF ANTENNA General Purpose Whip, Straight SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCANMOB1005-SM

DigiKey Part Number
5073-LCANMOB1005-SM-ND
Manufacturer
Manufacturer Product Number
LCANMOB1005-SM
Description
136-174 MHZ OMNI ANTENNA 2.5 DBI
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Whip, Straight SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
VHF (f < 300MHz)
Frequency (Center/Band)
155MHz
Frequency Range
136MHz ~ 174MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
2.5dBi
Power - Max
50 W
Features
Cable - 3.05m
Termination
SMA Male
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
21.100" (535.94mm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 671,02000 Kč1 671,02 Kč
101 390,42500 Kč13 904,25 Kč
251 320,36280 Kč33 009,07 Kč
1001 243,36720 Kč124 336,72 Kč
Manufacturers Standard Package
Unit Price without VAT:1 671,02000 Kč
Unit Price with VAT:2 021,93420 Kč