Adapter Coaxial Connector BNC Plug, Male Pin To N Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCAD30034

DigiKey Part Number
5073-LCAD30034-ND
Manufacturer
Manufacturer Product Number
LCAD30034
Description
COAX ADAPT BNC TO N
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Plug, Male Pin To N Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
BNC Plug, Male Pin
Convert To (Adapter End)
N Jack, Female Socket
Impedance
50 Ohms
Style
Right Angle
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Fastening Type
Bayonet Lock, Threaded
Frequency - Max
4 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Factory Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1579,33000 Kč579,33 Kč
10492,40300 Kč4 924,03 Kč
25461,57800 Kč11 539,45 Kč
50439,55540 Kč21 977,77 Kč
100418,59300 Kč41 859,30 Kč
250392,41400 Kč98 103,50 Kč
500373,76440 Kč186 882,20 Kč
Manufacturers Standard Package
Unit Price without VAT:579,33000 Kč
Unit Price with VAT:700,98930 Kč