
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Unmanaged | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | SFP | |
SFP/XFP Ports | 1 | |
Features | - | |
Distance | 80km | |
MTU | - | |
Voltage - Input | 5V | |
Connector Type | LC | |
Mounting Type | Desktop | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 45°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 661,86000 Kč | 3 661,86 Kč |
| 10 | 3 112,39000 Kč | 31 123,90 Kč |
| 25 | 2 975,19000 Kč | 74 379,75 Kč |
| Unit Price without VAT: | 3 661,86000 Kč |
|---|---|
| Unit Price with VAT: | 4 430,85060 Kč |


