Unmanaged 1 Copper Ports 10/100/1000 SFP/XFP Ports 1000BASE-SX (Multimode)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC-MCGMM-ST

DigiKey Part Number
5073-LC-MCGMM-ST-ND
Manufacturer
Manufacturer Product Number
LC-MCGMM-ST
Description
CVTR TRPL-TX/1000SX MM ST 2KM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Unmanaged 1 Copper Ports 10/100/1000 SFP/XFP Ports 1000BASE-SX (Multimode)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Type
Unmanaged
Configuration
Fixed
Copper Ports
1
Copper Type
10/100/1000
Fiber Ports
1
Fiber Type
1000BASE-SX (Multimode)
SFP/XFP Ports
-
Features
-
Distance
2km
MTU
-
Voltage - Input
5V
Connector Type
RJ45, ST
Mounting Type
Desktop
Ingress Protection
-
Operating Temperature
0°C ~ 45°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14 095,03000 Kč4 095,03 Kč
103 488,10400 Kč34 881,04 Kč
253 336,59040 Kč83 414,76 Kč
Manufacturers Standard Package
Unit Price without VAT:4 095,03000 Kč
Unit Price with VAT:4 954,98630 Kč