Equipment Cabinet Enclosed, Back, Sides Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC-F4U400

DigiKey Part Number
5073-LC-F4U400-ND
Manufacturer
Manufacturer Product Number
LC-F4U400
Description
4U VERTICAL WALL MOUNT, 400MM (1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Equipment Cabinet Enclosed, Back, Sides Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Type
Equipment Cabinet
Style
Enclosed, Back, Sides
Number of Units
4U
Dimensions - Panel
25.311" L x 22.965" W x 7.961" H (642.90mm x 583.30mm x 202.20mm)
Dimensions - Overall
-
Door
Doorless
Features
-
Mounting Rails
No rails included
Ventilation
Front
Material
-
Color
Black
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 34
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 093,41000 Kč6 093,41 Kč
Manufacturers Standard Package
Unit Price without VAT:6 093,41000 Kč
Unit Price with VAT:7 373,02610 Kč