
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Equipment Cabinet | |
Style | Enclosed, Back, Sides | |
Number of Units | 3U | |
Dimensions - Panel | 25.311" L x 22.965" W x 6.213" H (642.90mm x 583.30mm x 157.80mm) | |
Dimensions - Overall | - | |
Door | Doorless | |
Features | - | |
Mounting Rails | No rails included | |
Ventilation | Front | |
Material | - | |
Color | White | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 944,88000 Kč | 6 944,88 Kč |
| Unit Price without VAT: | 6 944,88000 Kč |
|---|---|
| Unit Price with VAT: | 8 403,30480 Kč |

