Swing Frame Open Rack, Double Frame Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC-8-12-22UADJWMR

DigiKey Part Number
5073-LC-8-12-22UADJWMR-ND
Manufacturer
Manufacturer Product Number
LC-8-12-22UADJWMR
Description
8U/12U/22U WALL MOUNT EXPANDABLE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Swing Frame Open Rack, Double Frame Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Type
Swing Frame
Style
Open Rack, Double Frame
Number of Units
22U
Dimensions - Panel
0.719" L x 0.797" W x 1.673" H (18.25mm x 20.25mm x 42.50mm)
Dimensions - Overall
-
Door
Doorless
Features
-
Mounting Rails
One Pair
Ventilation
Non-Vented
Material
-
Color
Black
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 30
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 655,33000 Kč3 655,33 Kč
Manufacturers Standard Package
Unit Price without VAT:3 655,33000 Kč
Unit Price with VAT:4 422,94930 Kč