6.56' (2.00m) Power Cord Black BS1363, Right Angle To IEC 320-C7 H05VVH2-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPCGC7-2.5A-2M

DigiKey Part Number
5073-IPCGC7-2.5A-2M-ND
Manufacturer
Manufacturer Product Number
IPCGC7-2.5A-2M
Description
INT. PC - TYPE G/C7 - 2.5A - 2M
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black BS1363, Right Angle To IEC 320-C7 H05VVH2-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
BS1363, Right Angle
2nd Connector
IEC 320-C7
Number of Conductors
2
Cord Type
H05VVH2-F
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.56' (2.00m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
250V
Current Rating (Amps)
2.5A
Operating Temperature
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 126
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1523,35000 Kč523,35 Kč
Manufacturers Standard Package
Unit Price without VAT:523,35000 Kč
Unit Price with VAT:633,25350 Kč