
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Wall/Ceiling Mount | |
Features | - | |
For Use With/Related Products | Racks |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 377,05000 Kč | 1 377,05 Kč |
| 10 | 1 138,17600 Kč | 11 381,76 Kč |
| 25 | 1 078,52440 Kč | 26 963,11 Kč |
| 100 | 1 012,98130 Kč | 101 298,13 Kč |
| Unit Price without VAT: | 1 377,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 666,23050 Kč |


