
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Brackets | |
Features | - | |
For Use With/Related Products | Enclosures |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 011,19000 Kč | 2 011,19 Kč |
| 5 | 1 719,27400 Kč | 8 596,37 Kč |
| 10 | 1 606,95600 Kč | 16 069,56 Kč |
| 25 | 1 541,51360 Kč | 38 537,84 Kč |
| Unit Price without VAT: | 2 011,19000 Kč |
|---|---|
| Unit Price with VAT: | 2 433,53990 Kč |


