
HGV-906U-NM | |
|---|---|
DigiKey Part Number | 5073-HGV-906U-NM-ND |
Manufacturer | |
Manufacturer Product Number | HGV-906U-NM |
Description | ANTOMNI 800/900MHZ 6DBI, N-MALE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, ISM, LoRa, LPWAN, WLAN Whip, Straight N Type Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM, WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 892MHz | |
Frequency Range | 824MHz ~ 960MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 6dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 22.300" (566.42mm) | |
Applications | GSM, ISM, LoRa, LPWAN, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 772,52000 Kč | 772,52 Kč |
| 10 | 628,40700 Kč | 6 284,07 Kč |
| 25 | 592,41240 Kč | 14 810,31 Kč |
| 100 | 552,84580 Kč | 55 284,58 Kč |
| 250 | 533,98836 Kč | 133 497,09 Kč |
| Unit Price without VAT: | 772,52000 Kč |
|---|---|
| Unit Price with VAT: | 934,74920 Kč |


