Surge Protector for Media Lines Only Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HGLND-CAT6-HP

DigiKey Part Number
5073-HGLND-CAT6-HP-ND
Manufacturer
Manufacturer Product Number
HGLND-CAT6-HP
Description
LPDIN MTD CAT6 HI-PWR RJ45 SH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Surge Protector for Media Lines Only Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
L-com
Region Utilized
International
Series
Connector - AC Input
Hardwired
Packaging
Bag
AC Outlets
1
Part Status
Active
Housing Material
Aluminum
Type
Surge Protector for Media Lines Only
Media Lines Protected
RJ45
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15 644,05000 Kč5 644,05 Kč
104 846,71600 Kč48 467,16 Kč
254 647,66360 Kč116 191,59 Kč
Manufacturers Standard Package
Unit Price without VAT:5 644,05000 Kč
Unit Price with VAT:6 829,30050 Kč