
Category | Mounting Type Chassis Mount |
Manufacturer L-com | Region Utilized International |
Series | Connector - AC Input Hardwired |
Packaging Bag | AC Outlets 1 |
Part Status Active | Housing Material Aluminum |
Type Surge Protector for Media Lines Only | Media Lines Protected RJ45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 762,42000 Kč | 3 762,42 Kč |
| 10 | 3 197,84800 Kč | 31 978,48 Kč |
| 25 | 3 056,88880 Kč | 76 422,22 Kč |
| Unit Price without VAT: | 3 762,42000 Kč |
|---|---|
| Unit Price with VAT: | 4 552,52820 Kč |



