
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.6 | |
Return Loss | - | |
Gain | 6dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 23.000" (584.20mm) | |
Applications | GSM, ISM, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 297,03000 Kč | 4 297,03 Kč |
| 10 | 3 667,49000 Kč | 36 674,90 Kč |
| 25 | 3 510,36160 Kč | 87 759,04 Kč |
| Unit Price without VAT: | 4 297,03000 Kč |
|---|---|
| Unit Price with VAT: | 5 199,40630 Kč |






