RF ANTENNA GSM, ISM, WLAN Whip, Straight N Type Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG906U-PRO

DigiKey Part Number
5073-HG906U-PRO-ND
Manufacturer
Manufacturer Product Number
HG906U-PRO
Description
ANTOMNI 900MHZ 6DBI
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA GSM, ISM, WLAN Whip, Straight N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
914MHz
Frequency Range
900MHz ~ 928MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
6dBi
Power - Max
50 W
Features
-
Termination
N Type Female
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
40.157" (102.00cm)
Applications
GSM, ISM, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 124
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14 753,74000 Kč4 753,74 Kč
104 067,73300 Kč40 677,33 Kč
253 896,48120 Kč97 412,03 Kč
Manufacturers Standard Package
Unit Price without VAT:4 753,74000 Kč
Unit Price with VAT:5 752,02540 Kč