
HG72703RDR90-SM | |
|---|---|
DigiKey Part Number | 5073-HG72703RDR90-SM-ND |
Manufacturer | |
Manufacturer Product Number | HG72703RDR90-SM |
Description | ANTRUBBER DUCK 698-2700, 1-3 DBI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, Bluetooth, Wi-Fi, Z-Wave, Zigbee™ Whip, Right Angle SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.94GHz, 2.6GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 3 | |
VSWR | 2.5, 3 | |
Return Loss | - | |
Gain | 0dBi, 4dBi, 2dBi | |
Power - Max | 2 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.300" (58.42mm) | |
Applications | 4G, 5G, Bluetooth, Wi-Fi, Z-Wave, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 645,18000 Kč | 645,18 Kč |
| 10 | 521,93500 Kč | 5 219,35 Kč |
| 25 | 491,13880 Kč | 12 278,47 Kč |
| 100 | 457,28180 Kč | 45 728,18 Kč |
| 250 | 441,14568 Kč | 110 286,42 Kč |
| Unit Price without VAT: | 645,18000 Kč |
|---|---|
| Unit Price with VAT: | 780,66780 Kč |





