
HG2458-10DP | |
---|---|
DigiKey Part Number | 5073-HG2458-10DP-ND |
Manufacturer | |
Manufacturer Product Number | HG2458-10DP |
Description | ANTPANEL 2.4/5.8GHZ 10DBI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/-c, ISM, Wi-Fi, WLAN Panel N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.375GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz | |
Antenna Type | Panel | |
Number of Bands | 2 | |
VSWR | 2, 2.3 | |
Return Loss | - | |
Gain | 8dBi, 10dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 3.543" (90.00mm) | |
Applications | 802.11a/b/g/-c, ISM, Wi-Fi, WLAN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 016,34000 Kč | 2 016,34 Kč |
10 | 1 686,93800 Kč | 16 869,38 Kč |
25 | 1 604,69320 Kč | 40 117,33 Kč |
100 | 1 514,34100 Kč | 151 434,10 Kč |
Unit Price without VAT: | 2 016,34000 Kč |
---|---|
Unit Price with VAT: | 2 439,77140 Kč |