
HG2458-08LP-NF | |
|---|---|
DigiKey Part Number | 5073-HG2458-08LP-NF-ND |
Manufacturer | |
Manufacturer Product Number | HG2458-08LP-NF |
Description | ANTLOG PERIODIC 2.4/5.8 GHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/-c, Wi-Fi, WiMax Panel N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | Gain 8dBi |
Packaging Bag | Features Cable - 228.6mm |
Part Status Active | Termination N Type Female |
RF Family/Standard WiFi | Mounting Type Bracket Mount |
Frequency Group Wide Band | Height (Max) 6.210" (157.73mm) |
Frequency (Center/Band) 4.15GHz | Applications 802.11a/b/g/-c, Wi-Fi, WiMax |
Frequency Range 2.4GHz ~ 5.9GHz | Base Product Number |
Antenna Type Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 421,34000 Kč | 4 421,34 Kč |
| 10 | 3 772,50100 Kč | 37 725,01 Kč |
| 25 | 3 610,55560 Kč | 90 263,89 Kč |
| Unit Price without VAT: | 4 421,34000 Kč |
|---|---|
| Unit Price with VAT: | 5 349,82140 Kč |




