
HG2409U-PRO | |
|---|---|
DigiKey Part Number | 5073-HG2409U-PRO-ND |
Manufacturer | |
Manufacturer Product Number | HG2409U-PRO |
Description | ANTOMNI 2.4GHZ 9DBI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, ISM, Wi-Fi, WLAN Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer L-com | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bag | Gain 9dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard General ISM, WiFi | Termination N Type Female |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 2.45GHz | Height (Max) 32.400" (822.96mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications 802.11b/g, ISM, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 991,09000 Kč | 3 991,09 Kč |
| 10 | 3 396,46800 Kč | 33 964,68 Kč |
| 25 | 3 248,02120 Kč | 81 200,53 Kč |
| Unit Price without VAT: | 3 991,09000 Kč |
|---|---|
| Unit Price with VAT: | 4 829,21890 Kč |





