Cable Assembly 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDCAMMZ-0.5

DigiKey Part Number
5073-HDCAMMZ-0.5-ND
Manufacturer
Manufacturer Product Number
HDCAMMZ-0.5
Description
CA HDMI M-M LSZH .5 METER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly 1.64' (500.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
1.64' (500.00mm)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 264,29000 Kč1 264,29 Kč
101 074,65700 Kč10 746,57 Kč
251 007,41680 Kč25 185,42 Kč
50959,36920 Kč47 968,46 Kč
100913,63770 Kč91 363,77 Kč
Manufacturers Standard Package
Unit Price without VAT:1 264,29000 Kč
Unit Price with VAT:1 529,79090 Kč