Cable Assembly 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD21P-MM-BLK-05M

DigiKey Part Number
5073-HD21P-MM-BLK-05M-ND
Manufacturer
Manufacturer Product Number
HD21P-MM-BLK-05M
Description
HDMI 2.1 CABLE, M/M, PVC, BLK, 0
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly 1.64' (500.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
1.64' (500.00mm)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1636,03000 Kč636,03 Kč
10540,48900 Kč5 404,89 Kč
25506,65640 Kč12 666,41 Kč
50482,48780 Kč24 124,39 Kč
100459,47610 Kč45 947,61 Kč
250430,74036 Kč107 685,09 Kč
500410,21188 Kč205 105,94 Kč
Manufacturers Standard Package
Unit Price without VAT:636,03000 Kč
Unit Price with VAT:769,59630 Kč