New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G-8X10

DigiKey Part Number
5073-G-8X10-ND
Manufacturer
Manufacturer Product Number
G-8X10
Description
(10)8"GRNDWIRES W/RING
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Jumper Lead Ring Terminal to Cable 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bulk
Part Status
Active
Contact End
Ring Terminal to Cable
Length
8.00" (203.20mm)
Wire Gauge
-
Contact Finish
-
Color
-
Contact Finish Thickness
-
Number of Conductors
10
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 444,35000 Kč1 444,35 Kč
Manufacturers Standard Package
Unit Price without VAT:1 444,35000 Kč
Unit Price with VAT:1 747,66350 Kč