
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Fiber Optic Tester | |
For Use With/Related Products | Fiber Optic Cable | |
Specifications | 3 x AA Batteries | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 500,43000 Kč | 2 500,43 Kč |
Unit Price without VAT: | 2 500,43000 Kč |
---|---|
Unit Price with VAT: | 3 025,52030 Kč |