Cable Fiber Optic LC Duplex To LC Duplex 62.5/125 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODLC-OR-10

DigiKey Part Number
5073-FODLC-OR-10-ND
Manufacturer
Manufacturer Product Number
FODLC-OR-10
Description
CA LC-LC 62.5/125 DPX ORG 10M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 62.5/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
62.5/125
Manufacturer
L-com
Length - Overall
32.8' (10.0m)
Packaging
Bag
Type
Multimode, Duplex
Part Status
Active
Color - Cable
Orange
1st Connector
LC Duplex
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
2nd Connector
LC Duplex
Operating Temperature
-20°C ~ 70°C
Cable Diameter
0.12" (3.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 11
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
1946,42000 Kč946,42 Kč
Manufacturers Standard Package
Unit Price without VAT:946,42000 Kč
Unit Price with VAT:1 145,16820 Kč