
Category | Fiber Type 62.5/125 |
Manufacturer L-com | Length - Overall 3.3' (1.0m) |
Packaging Bag | Type Multimode, Duplex |
Part Status Active | Color - Cable Orange |
1st Connector LC Duplex | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
2nd Connector LC Duplex | Operating Temperature -20°C ~ 70°C |
Cable Diameter 0.12" (3.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,65000 Kč | 371,65 Kč |
| 10 | 315,79400 Kč | 3 157,94 Kč |
| 25 | 296,02280 Kč | 7 400,57 Kč |
| 50 | 281,89120 Kč | 14 094,56 Kč |
| 100 | 268,44160 Kč | 26 844,16 Kč |
| 250 | 251,64996 Kč | 62 912,49 Kč |
| 500 | 239,65306 Kč | 119 826,53 Kč |
| Unit Price without VAT: | 371,65000 Kč |
|---|---|
| Unit Price with VAT: | 449,69650 Kč |

