
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cleaner | |
Specifications | FC, SC, ST Connectors | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Connectors | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 617,75000 Kč | 3 617,75 Kč |
| 10 | 3 075,49300 Kč | 30 754,93 Kč |
| 25 | 2 883,17640 Kč | 72 079,41 Kč |
| 50 | 2 771,47560 Kč | 138 573,78 Kč |
| Unit Price without VAT: | 3 617,75000 Kč |
|---|---|
| Unit Price with VAT: | 4 377,47750 Kč |

