Cleaner LC, MU Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOC-SS125

DigiKey Part Number
5073-FOC-SS125-ND
Manufacturer
Manufacturer Product Number
FOC-SS125
Description
SMART CLEANER FOR LC & MU
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cleaner LC, MU Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Type
Cleaner
Specifications
LC, MU Connectors
Size / Dimension
-
For Use With/Related Products
Fiber Optic Connectors
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 285,56000 Kč3 285,56 Kč
102 793,00700 Kč27 930,07 Kč
252 618,31640 Kč65 457,91 Kč
502 494,30200 Kč124 715,10 Kč
Manufacturers Standard Package
Unit Price without VAT:3 285,56000 Kč
Unit Price with VAT:3 975,52760 Kč