Cleaner
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOC-SS-250-R

DigiKey Part Number
5073-FOC-SS-250-R-ND
Manufacturer
Manufacturer Product Number
FOC-SS-250-R
Description
FIBER OPTIC CLEANER TRIPLE PACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cleaner
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Type
Cleaner
Specifications
-
Size / Dimension
-
For Use With/Related Products
Fiber Optic Connectors
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 9
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14 679,40000 Kč4 679,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4 679,40000 Kč
Unit Price with VAT:5 662,07400 Kč