
FOA-MPOF | |
|---|---|
DigiKey Part Number | 5073-FOA-MPOF-ND |
Manufacturer | |
Manufacturer Product Number | FOA-MPOF |
Description | MPO COUPLER W/ FLANGE AQUA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector MPO Receptacle To MPO Receptacle Panel Mount, Flange (2 Hole) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | MPO Receptacle | |
Convert To (Adapter End) | MPO Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Singlemode/Multimode | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Housing Material | Plastic | |
Ferrule Material | - | |
Features | - | |
Color | Aqua | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 971,58000 Kč | 971,58 Kč |
| 10 | 825,89300 Kč | 8 258,93 Kč |
| 25 | 774,19640 Kč | 19 354,91 Kč |
| 50 | 737,27340 Kč | 36 863,67 Kč |
| 100 | 702,11850 Kč | 70 211,85 Kč |
| 250 | 658,22516 Kč | 164 556,29 Kč |
| Unit Price without VAT: | 971,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 175,61180 Kč |


