
FOA-975 | |
|---|---|
DigiKey Part Number | 5073-FOA-975-ND |
Manufacturer | |
Manufacturer Product Number | FOA-975 |
Description | LC DUPLEX SINGLE MODE COUPLER, S |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To SC Receptacle Panel Mount, Flange, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | SC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Singlemode | |
Mounting Type | Panel Mount, Flange, Snap-In | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Ferrule Material | Ceramic | |
Features | - | |
Color | Blue | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,20000 Kč | 341,20 Kč |
| 10 | 289,97400 Kč | 2 899,74 Kč |
| 25 | 271,81480 Kč | 6 795,37 Kč |
| 50 | 258,83780 Kč | 12 941,89 Kč |
| 100 | 246,48760 Kč | 24 648,76 Kč |
| 250 | 231,06720 Kč | 57 766,80 Kč |
| 500 | 220,05186 Kč | 110 025,93 Kč |
| Unit Price without VAT: | 341,20000 Kč |
|---|---|
| Unit Price with VAT: | 412,85200 Kč |


