
FOA-560 | |
|---|---|
DigiKey Part Number | 5073-FOA-560-ND |
Manufacturer | |
Manufacturer Product Number | FOA-560 |
Description | FIBER CPLR QUAD LC MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange (2 Hole) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Multimode | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Housing Material | Polyether Imide (PEI) | |
Ferrule Material | Bronze | |
Features | - | |
Color | Blue | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 881,71000 Kč | 881,71 Kč |
| 10 | 749,46100 Kč | 7 494,61 Kč |
| 25 | 702,55120 Kč | 17 563,78 Kč |
| 50 | 669,03820 Kč | 33 451,91 Kč |
| 100 | 637,13600 Kč | 63 713,60 Kč |
| 250 | 597,30156 Kč | 149 325,39 Kč |
| Unit Price without VAT: | 881,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 066,86910 Kč |





