
FOA-033A | |
|---|---|
DigiKey Part Number | 5073-FOA-033A-ND |
Manufacturer | |
Manufacturer Product Number | FOA-033A |
Description | ADPTR3/8""DIA FC-FC SMPLX CER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector FC Receptacle To FC Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | FC Receptacle | |
Convert To (Adapter End) | FC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Singlemode | |
Mounting Type | Panel Mount, Bulkhead | |
Housing Material | Brass | |
Ferrule Material | Ceramic | |
Features | - | |
Color | Silver | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 495,55000 Kč | 495,55 Kč |
| 10 | 421,09400 Kč | 4 210,94 Kč |
| 25 | 394,72040 Kč | 9 868,01 Kč |
| 50 | 375,88100 Kč | 18 794,05 Kč |
| 100 | 357,95290 Kč | 35 795,29 Kč |
| 250 | 335,56400 Kč | 83 891,00 Kč |
| 500 | 319,56856 Kč | 159 784,28 Kč |
| Unit Price without VAT: | 495,55000 Kč |
|---|---|
| Unit Price with VAT: | 599,61550 Kč |



