Adapter Fiber Optic Connector SC Receptacle To ST Receptacle Panel Mount, Flange, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOA-006M

DigiKey Part Number
5073-FOA-006M-ND
Manufacturer
Manufacturer Product Number
FOA-006M
Description
ADPTRMETAL SC-ST DUPLX BRONZE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Adapter Fiber Optic Connector SC Receptacle To ST Receptacle Panel Mount, Flange, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Type
Adapter
Convert From (Adapter End)
SC Receptacle
Convert To (Adapter End)
ST Receptacle
Simplex/Duplex
Duplex
Mode
Multimode
Mounting Type
Panel Mount, Flange, Snap-In
Housing Material
Zinc Alloy
Ferrule Material
Phosphor Bronze
Features
-
Color
-
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1463,85000 Kč463,85 Kč
10394,21600 Kč3 942,16 Kč
25369,53120 Kč9 238,28 Kč
50351,89700 Kč17 594,85 Kč
100335,10920 Kč33 510,92 Kč
250314,14940 Kč78 537,35 Kč
500299,17530 Kč149 587,65 Kč
Manufacturers Standard Package
Unit Price without VAT:463,85000 Kč
Unit Price with VAT:561,25850 Kč