Adapter Fiber Optic Connector FC Receptacle To FC Receptacle Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOA-003

DigiKey Part Number
5073-FOA-003-ND
Manufacturer
Manufacturer Product Number
FOA-003
Description
ADPTRSQRE FC-FC SMPLX BRONZE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Adapter Fiber Optic Connector FC Receptacle To FC Receptacle Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert To (Adapter End)
FC Receptacle
Manufacturer
L-com
Simplex/Duplex
Simplex
Series
Mode
Multimode
Packaging
Bag
Mounting Type
Panel Mount, Snap-In
Part Status
Active
Housing Material
Brass
Type
Adapter
Ferrule Material
Zirconia
Convert From (Adapter End)
FC Receptacle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1369,98000 Kč369,98 Kč
10314,38200 Kč3 143,82 Kč
25294,70280 Kč7 367,57 Kč
50280,63400 Kč14 031,70 Kč
100267,24360 Kč26 724,36 Kč
250250,52628 Kč62 631,57 Kč
500238,58306 Kč119 291,53 Kč
Manufacturers Standard Package
Unit Price without VAT:369,98000 Kč
Unit Price with VAT:447,67580 Kč