ELPD-CAT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELPD-CAT6

DigiKey Part Number
5073-ELPD-CAT6-ND
Manufacturer
Manufacturer Product Number
ELPD-CAT6
Description
LPDIN MTD CAT6 1000MBPS RJ45
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Surge Protector for Media Lines Only Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Type
Surge Protector for Media Lines Only
Mounting Type
Chassis Mount
Current - Max
-
Region Utilized
International
Overload Protection
-
Connector - AC Input
Hardwired
AC Outlets
1
Connector - AC Output
-
Voltage - Input
-
Housing Material
-
Media Lines Protected
RJ45
Energy
-
Cord Length
-
Approval Agency
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 632,93000 Kč2 632,93 Kč
102 218,31200 Kč22 183,12 Kč
252 114,80920 Kč52 870,23 Kč
1002 001,08670 Kč200 108,67 Kč
Manufacturers Standard Package
Unit Price without VAT:2 632,93000 Kč
Unit Price with VAT:3 185,84530 Kč