
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | - | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | Unshielded | |
Color | Gray | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,29000 Kč | 226,29 Kč |
| 10 | 192,37600 Kč | 1 923,76 Kč |
| 25 | 180,31440 Kč | 4 507,86 Kč |
| 50 | 171,70900 Kč | 8 585,45 Kč |
| 100 | 163,51220 Kč | 16 351,22 Kč |
| 250 | 153,27936 Kč | 38 319,84 Kč |
| 500 | 145,97038 Kč | 72 985,19 Kč |
| 1 000 | 139,01104 Kč | 139 011,04 Kč |
| Unit Price without VAT: | 226,29000 Kč |
|---|---|
| Unit Price with VAT: | 273,81090 Kč |




