ECSD3201U00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 4 192,67000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 482,80000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 4 921,09000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 4 800,56000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 7 284,84000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 4 800,56000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 6 427,91000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 4 192,67000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 865,60000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 5 718,81000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 5 441,00000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 3 865,10000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 6 857,74000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 4 921,09000 Kč
Datasheet
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECSD3201U00

DigiKey Part Number
5073-ECSD3201U00-ND
Manufacturer
Manufacturer Product Number
ECSD3201U00
Description
C6 FLNG MNT ANOD DCAP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount, Bulkhead
Orientation
Straight
Termination
Solder
Shielding
Shielded
Ratings
Cat6
Features
-
LED Color
Does Not Contain LED
Ingress Protection
IP68 - Dust Tight, Waterproof
Tab Direction
User Selectable
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Housing Material
Aluminum
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 493,65000 Kč3 493,65 Kč
Manufacturers Standard Package
Unit Price without VAT:3 493,65000 Kč
Unit Price with VAT:4 227,31650 Kč