
ECS803-1 | |
|---|---|
DigiKey Part Number | 5073-ECS803-1-ND |
Manufacturer | |
Manufacturer Product Number | ECS803-1 |
Description | USOC BRIDGE 8X8 M/ 2 (8X8)F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack (2) to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 1.00' (304.8mm) |
Part Status Active | Shielding Shielded |
Cable Type Round Cable | Color Gray |
Connector Type Jack (2) to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 657,78000 Kč | 657,78 Kč |
| 10 | 559,09400 Kč | 5 590,94 Kč |
| 25 | 524,09040 Kč | 13 102,26 Kč |
| 50 | 499,08880 Kč | 24 954,44 Kč |
| 100 | 475,28430 Kč | 47 528,43 Kč |
| 250 | 445,56108 Kč | 111 390,27 Kč |
| Unit Price without VAT: | 657,78000 Kč |
|---|---|
| Unit Price with VAT: | 795,91380 Kč |


