ECS204-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS204-1

DigiKey Part Number
5073-ECS204-1-ND
Manufacturer
Manufacturer Product Number
ECS204-1
Description
Y-BRIDGE (8X8)M/ 2 (8X8)F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Jack (2) to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Jack (2) to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
1.00' (304.8mm)
Shielding
Unshielded
Color
Gray
Features
-
Style
Cat3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1623,65000 Kč623,65 Kč
10530,01900 Kč5 300,19 Kč
25496,83720 Kč12 420,93 Kč
50473,13260 Kč23 656,63 Kč
100450,56960 Kč45 056,96 Kč
250422,39156 Kč105 597,89 Kč
500405,40388 Kč202 701,94 Kč
Manufacturers Standard Package
Unit Price without VAT:623,65000 Kč
Unit Price with VAT:754,61650 Kč